
DORMER A0028.5 Twist Drill Bit, HSS Tin, 8.5mm, 75mm Effective, 117mm Overall
Checking distributor stock and pricing after the page loads.
Dormer A0028.5 technical specifications.
| Diameter | 8.5mm |
| Length | 117mm |
| Material | Tin |
| Mount | External |
| Reach SVHC Compliant | No |
| Series | A002 |
| RoHS | Compliant |
