
Dormer HSS 9.1mm Jobber Drill Bit, 125 mm Plain Shank
Checking distributor stock and pricing after the page loads.
Dormer A0029.10MM technical specifications.
| Package/Case | 125 |
| Diameter | 9.1mm |
| Length | 125mm |
| RoHS | Compliant |
No datasheet is available for this part.
