
Dormer A102 HSS 13mm Jobber Drill Bit, 151 mm Plain Shank
Checking distributor stock and pricing after the page loads.
Dormer A102-13,00 technical specifications.
| Diameter | 13mm |
| Length | 151mm |
| Series | A102 |
| RoHS | Compliant |
No datasheet is available for this part.