
Dormer A110 HSS 10mm Long Drill Bit, 184 mm Plain Shank
Checking distributor stock and pricing after the page loads.
Dormer A110-10M-M technical specifications.
| Diameter | 10mm |
| Length | 184mm |
| Series | A110 |
| RoHS | Compliant |
No datasheet is available for this part.
