
Dormer A110 HSS 3.5mm Long Drill Bit, 112 mm Plain Shank
Checking distributor stock and pricing after the page loads.
Dormer A110-3-5MM technical specifications.
| Diameter | 3.5mm |
| Length | 112mm |
| Series | A110 |
| RoHS | Compliant |
No datasheet is available for this part.
