
Dormer A110 HSS 8.5mm Long Drill Bit, 165 mm Plain Shank
Checking distributor stock and pricing after the page loads.
Dormer A110-8-5MM technical specifications.
| Diameter | 8.5mm |
| Length | 165mm |
| Series | A110 |
| RoHS | Compliant |
No datasheet is available for this part.
