
DORMER A1203.0 Twist Drill Bit, HSS Stub, 3mm, 16mm Effective, 46mm Overall
Dormer A1203.0 technical specifications.
| Diameter | 3mm |
| Length | 46mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | A120 |
| RoHS | Compliant |
No datasheet is available for this part.
