Sign in to ask questions about the Dormer B1001/4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dormer B1001/4 technical specifications.
| Package/Case | 100 |
| Length | 100mm |
| Mount | External |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Dormer B1001/4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
