Dormer 6mm x 125 mm HSS Morse Taper Machine Reamer Bit
Checking distributor stock and pricing after the page loads.
Dormer B1016MM technical specifications.
| Package/Case | 125 |
| Diameter | 6mm |
| Length | 125mm |
| RoHS | Compliant |
No datasheet is available for this part.