
FINE TAP, HSS, M10 X 1.25, TAPER - Thread Length:18mm; Tool Body Material:High Speed Steel; SVHC:No SVHC (19-Dec-2011); AF Size - Metric:8.00mm; Overall Length:80mm;
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dormer E513M10X1.25NO1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dormer E513M10X1.25NO1 technical specifications.
| RoHS | Compliant |
Download the complete datasheet for Dormer E513M10X1.25NO1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.