Dormer E5241/2NO2 technical specifications.
| Length | 89mm |
| Mount | External |
| Outside Diameter | 12.7mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Dormer E5241/2NO2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
