HAND TAP SET, HSS, GT, 1/2 BSW, 3PC; Kit Contents:3 Pieces 1/2 Taps; SVHC:No SVHC (16-Dec-2013); AF Size - Metric:7.10mm; External Diameter:12.7mm; Kit Contents Descriptive:Set of three 1/2 taps; Overall Length:89mm; Shank Dia:9mm; TPI (f):12; Thread Length:22mm; Thread Size:1/2; Thread Type:BSW
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Dormer E5311/2NO6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dormer E5311/2NO6 technical specifications.
| Length | 89mm |
| Mount | External |
| Outside Diameter | 12.7mm |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Dormer E5311/2NO6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
