Dormer 19 Piece HSS M5 M12 Thread Tap & Die Set
Dormer L1204M technical specifications.
| Minimum Tap Size | M5 |
| Maximum Tap Size | M12 |
| Number of Pieces | 19 |
| Set Contents | Taps: M5; M6; M7; M8; M9; M10; M11; M12; Dies: M5; M6; M7; M8; M9; M10; M11; M12; BT2 Tap Wrench; 13/16 x 1/4; 1 5/16 x 7/16 in Die Stocks |
| Material | HSS |
| RoHS | Compliant |
No datasheet is available for this part.
