Paints and Coatings Brush/Flow/Syringe Liquid Clear Good Flow Ability, Good Flame Resistance
Sign in to ask questions about the DOW Chemical 3140 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
DOW Chemical 3140 technical specifications.
| Form | Liquid |
| Application Method | Brush|Flow|Syringe |
| Color | Clear |
| Properties | Good Flow Ability, Good Flame Resistance |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 200°C |
| Cage Code | 0BHP4 |
| EU RoHS | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for DOW Chemical 3140 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.