Silicone Adhesives One Compound Clear/White 45000mPa.s 1e15Ohm.cm 1.5MPa 315%
DOW Chemical DOWSIL 734 Flowable Sealant technical specifications.
| Cure Time | 24h |
| Color | Clear/White |
| Tensile Strength | 1.5MPa |
| Volume Resistivity | 1e15Ohm.cm |
| Viscosity | 45000mPa.s |
| Technology | One Compound |
| Elongation | 315% |
Download the complete datasheet for DOW Chemical DOWSIL 734 Flowable Sealant to view detailed technical specifications.
No datasheet is available for this part.