Silicone Adhesives One Compound Clear/White 45000mPa.s 1e15Ohm.cm 1.5MPa 315%
DOW Chemical DOWSIL 734 Flowable Sealant, Clear technical specifications.
| Cure Time | 24h |
| Color | Clear/White |
| Tensile Strength | 1.5MPa |
| Volume Resistivity | 1e15Ohm.cm |
| Viscosity | 45000mPa.s |
| Technology | One Compound |
| Elongation | 315% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.