DOW Chemical DOWTHERM SR-1 technical specifications.
| Type | Heat Transfer Fluid |
| Density | 1.09g/cm3 |
| Viscosity | 44cP |
| Min Operating Temperature | -50°C |
| Max Operating Temperature | 120°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for DOW Chemical DOWTHERM SR-1 to view detailed technical specifications.
No datasheet is available for this part.