Thrml Mgmt Access Thermal Conductive Adhesive Gray 1.79W/m.K Polydimethylsiloxane
DOW Chemical EA-6247 technical specifications.
| Type | Thermal Conductive Adhesive |
| Viscosity | 61700cP |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 200°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.