Grease Oil Beige Container Automotive
DOW Chemical MOLYKOTE PG-75 technical specifications.
| Form | Grease |
| Base Material | Oil |
| Color | Beige |
| Package | Container |
| Density | 0.00086kg/m³ |
| Viscosity | 32mm²/s |
| Tradename | Molykote® |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.