Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
2768003 Datasheet | DOW Corning
Browse
Manufacturers
API
BOM
Account
DOW CORNING
2768003
Datasheet
DOW Corning
2768003
2768003
2768003
Mounting
Adhesive
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
DOW Corning 2768003 technical specifications.
General
Color
Clear
Max Operating Temperature
200°C
Min Operating Temperature
-55°C
Mount
Adhesive
Reach SVHC Compliant
Yes
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account