
Draka Cardinal 1001087-00100RW technical specifications.
| Color | Black |
| Insulation Material | PE |
| Min Operating Temperature | -55°C |
| Outside Diameter | 8.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Draka Cardinal 1001087-00100RW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
