
Orange DRAKA
Sign in to ask questions about the Draka Cardinal 1001129-00100RW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Draka Cardinal 1001129-00100RW technical specifications.
| Color | Orange |
| Insulation Material | PVC |
| Min Operating Temperature | -20°C |
| Outside Diameter | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Draka Cardinal 1001129-00100RW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
