
DRAKA 48400VA4300100 Multicore Screened Cable, Star Quad, Grey, 4 Core, 0.16 mm, 328 ft, 100 m
Draka Cardinal 48400VA4300100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Cores | 4 |
| Outside Diameter | 4.7mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Draka Cardinal 48400VA4300100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
