CABLE, PATCH, CAT 5E UTP, GREY, 304.8M; Cable Shielding: Unscreened; LAN Category: Cat5e; Wire Gauge: 26AWG;...
Draka Cardinal 900221VA0000FE0305 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Impedance | 100R |
| Jacket Material | PE |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Number of Cores | 8 |
| Number of Pairs | 4 |
| Outside Diameter | 5.2mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
No datasheet is available for this part.