
DRAKA 910208VA0000FE0305 Shielded Networking Cable, Cat5e, 4 Pair, 24 AWG, 0.26 mm, 1000 ft, 304.8 m
Draka Cardinal 910208VA0000FE0305 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | LSZH |
| Mount | Cable |
| Outside Diameter | 6mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Draka Cardinal 910208VA0000FE0305 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
