Cable, Patch, Cat 5E Ftp, Grey, 100M
Draka Cardinal 910312VA0000FE0100 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Outside Diameter | 5.4mm |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
No datasheet is available for this part.