The Dremel DigiLab 3D45 is an advanced 3D printer designed for reliability and ease of use in educational and maker environments. It features a fully enclosed design with a heated build plate, a 4.5-inch full-color IPS touchscreen, and an integrated HD camera for remote monitoring. The printer supports multiple filament types including PLA, Eco-ABS, Nylon, and PETG, and includes automated filament recognition via RFID. It utilizes a high-temperature extruder capable of reaching 280°C and a tempered glass build plate reaching 100°C to ensure high print quality and layer adhesion.
Checking distributor stock and pricing after the page loads.
| Build Volume | 10 x 6 x 6.7in |
| Nozzle Diameter | 0.4mm |
| Layer Resolution | 50 - 300microns |
| Max Extruder Temperature | 280°C |
| Max Build Plate Temperature | 100°C |
| Filament Diameter | 1.75mm |
| Weight | 42.8lb |
| Safety Standards | UL Certified |
| Connectivity | FCC Compliant |
| Emissions | Integrated Carbon Filter |