Rotary Tool Accessories: Rotary Tool Accessories: Dremel Drill Bits Multi-Purpose High Speed Shank Cutting Bit...
Dremel TR561B technical specifications.
| Height | 0.25inch |
| Length | 4.75inch |
| Weight | 0.052lb |
| Width | 3.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.