
Drive-System Europe 12V Linear Actuator, 50mm Stroke, 250N, 29mm/s, 12392
Drive-System Europe 12392 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
No datasheet is available for this part.
