
Drive-System Europe 24V Linear Actuator, 100mm Stroke, 250N, 29mm/s, 12397
Drive-System Europe 12397 technical specifications.
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Ratings | IP65 |
| RoHS | Not Compliant |
No datasheet is available for this part.
