
Druck Sealed Gauge for Fluid Pressure Sensor maximum pressure reading 600bar 7 16 V G1/4 IP68 ATEX
Druck A5074-TB-A1-CA-H1-PA600barSG technical specifications.
| Accuracy | 0.2% |
| Mount | Sealed |
| Operating Supply Voltage | 16V |
| Ratings | IP68 |
| Response Time | 10ms |
| RoHS | Compliant |
No datasheet is available for this part.