
Druck Absolute, Sealed Gauge for Fluid Pressure Sensor maximum pressure reading 135bar 10 V
Druck D4070-17S-3400 technical specifications.
| Accuracy | 0.04% |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Mount | Sealed |
| Operating Supply Voltage | 10V |
| RoHS | Not Compliant |
No datasheet is available for this part.
