
Druck Sealed Gauge for Fluid Pressure Sensor maximum pressure reading 135bar 7 12 V IP65
Druck D5071-TB-A3-CA-H1-PA135barSG technical specifications.
| Accuracy | 0.04% |
| Mount | Sealed |
| Operating Supply Voltage | 12V |
| Ratings | IP65 |
| Response Time | 10ms |
| RoHS | Compliant |
No datasheet is available for this part.