Druck DPI 620 Multi Function Calibrator 264V ac 55mA RS Calibration
Druck DPI620 technical specifications.
| Height | 42mm |
| Length | 183mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 575g |
| Width | 114mm |
| RoHS | Not Compliant |
No datasheet is available for this part.