Druck I610SPC-13G Pressure Calibrator 20bar Gauge, Model DPI 610 RS Calibration
Checking distributor stock and pricing after the page loads.
Druck I610SPC-13G technical specifications.
| Height | 140mm |
| Length | 300mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 3kg |
| Width | 170mm |
| RoHS | Not Compliant |