Druck I705S-07A-3484 Digital Pressure Meter 2bar, Model DPI 705 RSCAL
Druck I705S-07A-3484 technical specifications.
| Display Type | LCD |
| Height | 36mm |
| Length | 190mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Ratings | IP54 |
| Weight | 500g |
| Width | 90mm |
| RoHS | Not Compliant |
No datasheet is available for this part.