Druck I800S-1-465-7644 Pressure Calibrator 200mbar Differential, Gauge, Model DPI 800 RS Calibration
Druck I800S-1-465-7644 technical specifications.
| Height | 50mm |
| Length | 180mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 500g |
| Width | 85mm |
| RoHS | Not Compliant |
No datasheet is available for this part.