Druck DPI 822 Multi Function Calibrator 55mA 700bar RS Calibration
Druck I822-465-7638 technical specifications.
| Height | 50mm |
| Length | 180mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 400g |
| Width | 85mm |
| RoHS | Not Compliant |
No datasheet is available for this part.