
Druck PV 623 Multi Function Calibrator 1000bar
Druck PV623-IS technical specifications.
| Height | 235mm |
| Length | 450mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Weight | 3.75kg |
| Width | 280mm |
| RoHS | Not Compliant |
No datasheet is available for this part.