Heatshrink w/o adhesive Blue 3.20 mm Shrinkage:3:1 DSG Canusa 3290030503
Sign in to ask questions about the Dsg-Canusa 3290030503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dsg-Canusa 3290030503 technical specifications.
| Color | Blue |
| Halogen Free | Not Halogen Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 3290030503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.