Ring terminal + heatshrink Cross section (max.)=2.50 mm² Hole Ø=10 mm
Sign in to ask questions about the Dsg-Canusa 7932240502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Dsg-Canusa 7932240502 technical specifications.
| Color | Blue |
| Contact Material | Copper, Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| RoHS | Not Compliant |
Download the complete datasheet for Dsg-Canusa 7932240502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.