
Heat Shrink Breakout Boots 3, CCB 3 60/24, DSG-Canusa
Dsg-Canusa CCB360/24 technical specifications.
| Color | Black |
| Material | Polyolefine |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 135°C |
| RoHS | Compliant |
Download the complete datasheet for Dsg-Canusa CCB360/24 to view detailed technical specifications.
No datasheet is available for this part.