
Dsg-Canusa CCB472/25 technical specifications.
| Color | Black |
| Material | Polyolefine |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 135°C |
| RoHS | Compliant |
Download the complete datasheet for Dsg-Canusa CCB472/25 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
