The S0328TfA34F is a DIP socket with 28 contacts, SKT gender, and a terminal pitch of 2.54mm. It is designed for through hole mounting and has a straight body orientation. The socket operates between -65°C and 125°C.
Dsmi Electronics SA S0328TfA34F technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 28 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.