This 20-contact DIP socket features a SKT gender and a 2.54mm terminal pitch. It is designed for through hole mounting and has a straight body orientation. The operating temperature range is from -65 to 125 degrees Celsius.
Dsmi Electronics SA US0320TfA34F technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 20 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.