The US0640Tf-A34F is a 40-contact DIP socket with a SKT gender and 2.54mm terminal pitch. It is designed for through hole mounting and features a straight body orientation. The socket operates reliably within a temperature range of -65°C to 125°C.
Dsmi Electronics SA US0640Tf-A34F technical specifications.
| Type | DIP Socket |
| Gender | SKT |
| Number of Contacts | 40 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.