Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
1974508 Datasheet | Dupont
Browse
Manufacturers
API
BOM
Account
DUPONT
1974508
Datasheet
Dupont
1974508
1974508
1974508
Quick Jump:
Specs
Datasheet
Chat
Technical Specifications
Dupont 1974508 technical specifications.
General
Color
Black
Flammability Rating
UL94 HB
Length
500mm
Max Operating Temperature
100°C
Thickness
50mm
Width
330mm
Compliance
RoHS
Compliant
Datasheet
No datasheet is available for this part.
Browse
Manufacturers
API
BOM
Account