GE (General Electric) HSEPlus HSE-PL1 - 770361
Checking distributor stock and pricing after the page loads.
Dupont 770361 technical specifications.
| Color | White |
| Flammability Rating | UL94 HB |
| Length | 1000mm |
| Max Operating Temperature | 100°C |
| RoHS | Compliant |
No datasheet is available for this part.