
Durable Wall Mounted 20 Panel Literature & Artwork Display Folder
Durable Office Products 5512-00 technical specifications.
| Color | Blue, Green, Red, Yellow |
| Depth | 116mm |
| Height | 327mm |
| Material | PP |
| Mount | Wall |
| Width | 251mm |
| RoHS | Compliant |
No datasheet is available for this part.
