Sign in to ask questions about the Duracell 15070638 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Duracell 15070638 technical specifications.
| Capacity | 175mAh |
| Diameter | 7.9mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Termination | Standard |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell 15070638 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
